Keystone 1049 Battery Tray 2x18650 THT 77x40x15mm High Quality & Robust

Image Representative of Range

Keystone 1049 Battery Tray 2x18650 THT 77x40x15mm High Quality & Robust

MPN
1049
Brand
Keystone
EAN-13
4016139193694
Order Code
09-6228
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Keystone manufactures the 1049 battery tray, designed to hold two 18650 batteries securely. This through-hole battery holder measures 77 x 40 x 15 mm, offering robust support for rechargeable battery applications. Commonly used in electronics projects, it ensures stable connections and ease of installation in circuit boards.
Type Battery tray
Battery Size 18650
Mount PCB
Connector Through-hole
Dim (L x W x H) 77 x 40 x 15 mm
Factory colour Black
Height 15mm
Length 77mm
Material (details) Chemical resistant plastic
Misc Attribute Pin for 1 18650
Number of Cells 2
Pin spacing 72.22mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot