Keystone 1048 Battery Tray 2x18650 SMD LxWxH 86x40x19mm Robust Holder

MPN
1048
Brand
Keystone
EAN-13
2050004849264
Order Code
09-6227
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £10.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Keystone manufactures the 1048 battery tray designed for holding two 18650 batteries. This SMD battery holder measures 86 x 40 x 19 mm, offering secure placement and optimal conductivity for rechargeable applications. Typical uses include electronic devices requiring reliable battery housing and ease of replacement.
Type Battery tray
Battery Size 18650
Mount SMT
Connector SMD
Dim (L x W x H) 86 x 40 x 19 mm
Factory colour Black
Height 19mm
Length 86mm
Material (details) Chemical resistant plastic
Misc Attribute SMD for 2 18650
Number of Cells 2
Pin spacing 19.11mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot