Keystone 1047 Battery Holder 2x18650 Solder Lug 77x40x15mm Robust

MPN
1047
Brand
Keystone
EAN-13
4016139193540
Order Code
09-6226
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £9.16 £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Keystone manufactures the 1047 Battery Tray, designed to hold two 18650 rechargeable batteries securely. Measuring 77 x 40 x 15 mm, this battery holder features solder lugs for easy integration into electronic projects. It is ideal for use in battery-powered devices where reliable battery retention and connection are critical.
Type Battery tray
Battery Size 18650
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 77 x 40 x 15 mm
Factory colour Black
Height 15mm
Length 77mm
Material (details) Chemical resistant plastic
Misc Attribute L for 2 18650
Number of Cells 2
Pin spacing 19.13mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot