Keystone 1043 Battery Tray 1x 18650 Secure Through-hole Compact Holder

Image Representative of Range

Keystone 1043 Battery Tray 1x 18650 Secure Through-hole Compact Holder

MPN
1043
Brand
Keystone
EAN-13
2050001295897
Order Code
09-6225
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 50 despatched in 4 working days

Keystone manufactures the 1043 battery tray, designed specifically for a single 18650 battery. This through-hole holder, with dimensions of 77 x 20.65 x 14.86 mm, facilitates secure and reliable mounting. It is ideal for rechargeable battery applications in electronic devices.
Type Battery tray
Battery Size 18650
Mount PCB
Connector Through-hole
Dim (L x W x H) 77 x 20.65 x 14.86 mm
Factory colour Black
Height 14.86mm
Length 77mm
Material (details) Plastic
Misc Attribute 18650 cell
Number of Cells 1
Pin spacing 71.64mm
Width 20.65mm

Reviews

Be the first to submit a review

Trustpilot