Keystone 1042 Battery Tray 1x18650 SMD Gold-Plated Contacts

Image Representative of Range

Keystone 1042 Battery Tray 1x18650 SMD Gold-Plated Contacts

MPN
1042
Brand
Keystone
EAN-13
2050001295880
Order Code
09-6224
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockBack-order availability date - 09/11/2026

The Keystone 1042 is a surface-mount battery tray designed to securely hold a single 18650 cell. Measuring 86 x 20.65 x 14.86 mm, this robust battery holder is ideal for applications requiring rechargeable battery support. It is commonly used in portable electronics, consumer devices, and rechargeable accessories.
Type Battery tray
Battery Size 18650
Mount SMT
Connector SMD
Dim (L x W x H) 86 x 20.65 x 14.86 mm
Factory colour Black
Height 14.86mm
Length 86mm
Material (details) Plastic
Misc Attribute For 18650 cells with 6.35 mm plug connector
Number of Cells 1
Pin spacing 86mm
Width 20.65mm

Reviews

Be the first to submit a review

Trustpilot