Keystone 1029 Battery Tray 1x 2/3 AA 43x18x15mm Through-Hole

MPN
1029
Brand
Keystone
EAN-13
2050000381881
Order Code
09-6223
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Keystone 1029 battery tray is a through-hole holder for a 2/3 AA cell with dimensions of 43 x 18 x 15 mm. Key features include its suitability for round cell holders and secure battery pin-holder design. Typical applications are in power and rechargeable accessories, providing reliable battery retention in electronic devices.
Type Battery tray
Battery Size 2/3 AA
Mount PCB
Connector Through-hole
Dim (L x W x H) 43 x 18 x 15 mm
Factory colour Black
Height 15mm
Length 43mm
Material (details) Plastic
Misc Attribute L for 2/3 Mignon
Number of Cells 1
Pin spacing 29.46mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot