Keystone 1028 Battery Tray 1x AA Holder 59x16x15 mm Through-hole

MPN
1028
Brand
Keystone
EAN-13
2050000381874
Order Code
09-6215
Country of Origin
USA
Qty Unit Price (Ex VAT)
3+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Keystone Electronics' 1028 Battery Tray is a through-hole holder designed for one AA battery, measuring 59 x 16 x 15 mm. Its black pin design ensures secure battery placement and reliable connectivity. Commonly used in electronic projects and power applications, this holder is ideal for securely mounting AA cells.
Type Battery tray
Battery Size AA
Number of Cells 1
Mount PCB
Connector Through-hole
Dim (L x W x H) 59 x 16 x 15 mm
Factory colour Black
Height 15mm
Length 59mm
Material (details) Plastic
Misc Attribute PC Pins
Pin spacing 54.86mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot