Keystone 1024 Battery Tray 1x AA SMD 69.5x16x15mm Black Plastic Holder

Image Representative of Range

Keystone 1024 Battery Tray 1x AA SMD 69.5x16x15mm Black Plastic Holder

MPN
1024
Brand
Keystone
EAN-13
4016139193687
Order Code
09-6222
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Keystone 1024 is a surface mount device ultra-low battery tray designed to hold one AA battery. This compact battery holder, measuring 69.5 x 16 x 15 mm, is ideal for applications requiring efficient space utilization and secure battery storage. It is commonly used in rechargeable accessories, offering a reliable solution for various electronic devices.
Type Battery tray
Battery Size AA
Mount SMT
Connector SMD
Dim (L x W x H) 69.5 x 16 x 15 mm
Factory colour Black
Height 15mm
Length 69.5mm
Material (details) Acid-resistant plastic
Misc Attribute SMD for 1 AA
Number of Cells 1
Pin spacing 69.15mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot