Christmas Opening Hours and Delivery Dates here
Keystone 1023 Battery Tray 2x AAA THT 54x22x11mm Black Plastic Holder

Keystone 1023 Battery Tray 2x AAA THT 54x22x11mm Black Plastic Holder

Order Code:

09-6221

Brand: Keystone MPN: 1023 EAN-13: 4016139193618

Discontinued


The Keystone 1023 battery tray is designed for holding two AAA batteries, with dimensions of 54 x 22 x 11 mm. This through-hole battery holder is part of Keystone's range of ultra-low rechargeable battery accessories. It is typically used in electronic devices that require a compact and secure battery mounting solution.
Type Battery tray
Battery Size AAA
Number of Cells 2
Connector Through-hole
Dim (L x W x H) 54 x 22 x 11 mm
Factory colour Black
Height 11mm
Length 54mm
Material (details) Acid-resistant plastic
Misc Attribute Pin for 2 Micro
Pin spacing 49.10mm
Width 22mm

Trustpilot