Keystone 1022 Battery Tray 2x AAA SMD 46x22x11 mm Black Plastic

Image Representative of Range

Keystone 1022 Battery Tray 2x AAA SMD 46x22x11 mm Black Plastic

MPN
1022
Brand
Keystone
EAN-13
4016139193403
Order Code
09-6220
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £5.47 £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Keystone 1022 is an ultra-low SMD battery holder designed to accommodate two AAA batteries, with dimensions of 46 x 22 x 11 mm. This battery tray is ideal for compact applications requiring rechargeable battery accessories. Common uses include securing batteries in electronic devices, ensuring reliable power connection.
Type Battery tray
Battery Size AAA
Mount SMT
Connector SMD
Dim (L x W x H) 46 x 22 x 11 mm
Factory colour Black
Height 11mm
Length 46mm
Material (details) Acid-resistant plastic
Misc Attribute SMD for 2 Micro
Number of Cells 2
Pin spacing 10.91mm
Width 22mm

Reviews

Be the first to submit a review

Trustpilot