Keystone 1021 Battery Tray AAA THT 53x13x11 mm Black Plastic Holder

Image Representative of Range

Keystone 1021 Battery Tray AAA THT 53x13x11 mm Black Plastic Holder

MPN
1021
Brand
Keystone
EAN-13
4016139193342
Order Code
09-6219
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Keystone 1021 battery tray is a THM ultra-low rechargeable battery accessory designed to hold one AAA battery. With dimensions of 53 x 13 x 11 mm, it is suitable for through-hole mounting applications. This battery holder is ideal for compact electronic devices where efficient power management is critical.
Type Battery tray
Battery Size AAA
Mount PCB
Connector Through-hole
Dim (L x W x H) 53 x 13 x 11 mm
Factory colour Black
Height 11mm
Length 53mm
Material (details) Acid-resistant plastic
Misc Attribute Pin for 1 Micro
Number of Cells 1
Pin spacing 49.10mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot