Keystone 1020 Battery Tray 1xAAA SMD 62x13x11mm Black Plastic Holder

Image Representative of Range

Keystone 1020 Battery Tray 1xAAA SMD 62x13x11mm Black Plastic Holder

MPN
1020
Brand
Keystone
EAN-13
4016139193878
Order Code
09-6218
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Keystone manufactures the 1020 battery tray, designed to hold one AAA battery in a surface-mounted, ultra-low profile package. This battery holder is ideal for space-constrained applications and ensures secure battery connections. It is commonly used in rechargeable battery applications and other electronic battery accessories.
Type Battery tray
Battery Size AAA
Mount SMT
Connector SMD
Dim (L x W x H) 62 x 13 x 11 mm
Factory colour Black
Height 11mm
Length 62mm
Material (details) Acid-resistant plastic
Misc Attribute SMD for 1 Micro
Number of Cells 1
Pin spacing 61.49mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot