Keystone 1015 Battery Tray 1x AA THT Black Plastic 60x16x15 mm

Image Representative of Range

Keystone 1015 Battery Tray 1x AA THT Black Plastic 60x16x15 mm

MPN
1015
Brand
Keystone
EAN-13
4016139193397
Order Code
09-6217
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Keystone manufactures the 1015 Battery Tray, designed for 1x AA batteries with through-hole mounting. This ultra-low-profile battery holder measures 60 x 16 x 15 mm, making it a compact solution for rechargeable accessories. It is typically used in electronic devices requiring a secure and accessible power source.
Type Battery tray
Battery Size AA
Mount PCB
Connector Through-hole
Dim (L x W x H) 60 x 16 x 15 mm
Factory colour Black
Height 15mm
Length 60mm
Material (details) Acid-resistant plastic
Misc Attribute Pin for 1 AA
Number of Cells 1
Pin spacing 54.86mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot