Keystone 1012 Battery Tray 2x AA SMD 69x30x15mm Black Plastic Holder

Image Representative of Range

Keystone 1012 Battery Tray 2x AA SMD 69x30x15mm Black Plastic Holder

MPN
1012
Brand
Keystone
EAN-13
2050004849240
Order Code
09-6216
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £5.58 £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Keystone' 1012 battery tray is an SMD ultra low profile holder designed for 2x AA batteries. This compact accessory, measuring 69 x 30 x 15 mm, is typically used in rechargeable applications for secure battery mounting. It offers a reliable solution for integrating batteries in various electronic devices and circuits.
Type Battery tray
Battery Size AA
Mount SMT
Connector SMD
Dim (L x W x H) 69 x 30 x 15 mm
Factory colour Black
Height 15mm
Length 69mm
Material (details) Acid-resistant plastic
Misc Attribute SMD for 2 AA
Number of Cells 2
Pin spacing 14.42mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot