Keysight Technologies U2702A USB Oscilloscope 2 Channel 200 MHz

Order Code:

49-7697

Brand: Keysight Technologies MPN: U2702A OPT 902 + ABD

Discontinued


This U2702A 2-channel 8-bit 200MHz oscilloscope from Keysight Technologies can function as a standalone module but can also be used as a modular device . It uses a high-speed USB 2.0 interface so can be connected easily to a PC or other device – allowing users to set up and configure tests swiftly with its plug and play feature.
  • 2 channels
  • Bandwidth 200MHz
  • 32Mpts memory depth
  • 1GSa/sec sampling rate
  • Hi-Speed USB 2.0, USBTMC-USB488 standard
  • Waveform Zoom and Maths function
  • 26 pre-build automatic measurement
  • FFT including max peak search
  • Advanced triggering including edge, pulse width and line selectable video
  • Dimensions: 117 x 41mm
  • Manufacturer's part U2702A
No. of Channels 2
Bandwidth 200MHz

Trustpilot