Keysight Technologies DSO1052B 2 Channel Oscilloscope 50MHz

MPN
DSO1052B
Order Code
49-7179

Discontinued


Like all members of the Keysight Technologies 1000B Series of oscilloscopes, the 2 Channel 50MHz DSO1052B delivers a level of performance you would expect from a much bigger scope – along with the portability and great value you find in a smaller one. The DSO1052B offers powerful signal capture and display, advanced measurement capabilities and accelerated productivity with a sample rate of up to 1GSa/sec and a memory depth of 16kpts.
  • 5.7in colour LCD display with wide viewing angle
  • Simultaneous viewing of main and zoomed waveforms
  • 23 automatic measurements
  • Waveform math including FFT
  • Sequential acquisition of up to 1000 trigger events, go/no go mask testing, and selectable digital filters
  • Built-in help menus
  • Front panel overlay
  • USB connectivity
  • Dimensions: 303 x 154mm
  • Manufacturer's part DSO1052B
No. of Channels 2
Bandwidth 50MHz
Accuracy ±4%
Dimensions 303 x 154mm

Trustpilot