Keter 256983 Pro Gear 2.0 Half Organiser

MPN
256983
Brand
Keter
EAN-13
7290112638380
Order Code
98-1151
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Keter Roc Pro Gear 2.0 Half Organiser features deep storage bins, and durable latches. Its half footprint design allows for expanded storage possibilities, especially for on-the-go worksites. IP65 rated seals protect against water and dust. An eyelet allows use of a padlock for peace of mind and security, no matter the location. 

Comes complete with Fix & Hold wall-mount system spaced to fit a standard stud wall. You can even fully open and access your toolboxes when they're mounted so you can work more efficiently.

Fully compatible with: Pro Gear 1.0 products and the Mobile Pro Gear Cart System.

Comes with a 25 year warranty.

Specifications:

Load Capacity: 13.6kg.
Load Hanging Capacity: 7kg.
Volume: 4.3 litres.
External Dimensions: 34.8 x 26.8 x 9.5cm.


Type Organiser

Reviews

Be the first to submit a review

Trustpilot