Keter 245309 Tool Box Black, Metal Fasteners, Removable Storage

MPN
245309
Brand
Keter
EAN-13
3253920512000
Order Code
09-6214
Country of Origin
Luxembourg
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £21.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Keter 245309 tool box is a durable and spacious tool storage option, ideal for organising tools. Its black design makes it suitable for various environments, from workshops to garages. Manufactured by Keter, this empty tool box is perfect for both professional and DIY enthusiasts needing reliable tool storage solutions.
Type Tool box (empty)
Depth 260mm
Dim (L x W x H) 480 x 260 x 260 mm
Factory colour Black
Height 260mm
Width 480mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot