Keter 217855 Tool Box Black Durable Robust Stackable 45L Ideal for Home

MPN
217855
Brand
Keter
EAN-13
3253923044003
Order Code
09-6197
Country of Origin
Luxembourg
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
10+ £12.78
50+ £12.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Keter 217855 tool box is a plastic, black tool storage solution designed for durability and practicality. It features ample space and compartments for organising various tools. This tool box is ideal for both professionals and DIY enthusiasts needing portable and efficient tool management.
Type Tool box
Depth 400mm
Dim (W x H x D) 500 x 310 x 400 mm
Factory colour Black
Height 310mm
Material Plastic
Volume 45l
Width 500mm

Reviews

Be the first to submit a review

Trustpilot