Kern FGE 10K-3 Kitchen Scales Digital 15000g Safety Glass Plate Display

MPN
FGE 10K-3
Brand
Kern
EAN-13
4045761246812
Order Code
09-6144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 08/10/2026

The Kern FGE 10K-3 kitchen scales are digital and have a weight range of up to 15000 g. Manufactured in a multicolour design, these scales are ideal for accurate food measurement. They are typically used in both home kitchens and professional culinary environments.
Type Kitchen scales
Weighing Capacity 15kg
Colour Multicolour
Dimensions (L x W x H) 250 x 272 x 22 mm
Display Digital
Height 22mm
Length 250mm
Power supply (LOV) battery-powered
Readability 1g
Reproducibility 20g
Weighing plate Glass
Weight 2.5kg
Weight Range 15000g
Width 272mm

Reviews

Be the first to submit a review

Trustpilot