Kern EMB 3000-1 Series Letter Scales 3kg Range 0.1g Readability Silver

MPN
EMB 3000-1
Brand
Kern
EAN-13
4045761133105
Order Code
09-6132
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kern EMB 3000-1 letter scales are designed for precise weighing with a weight range of 3 kg and a readability of 0.1 g. They are versatile, being both mains-powered and battery-powered. These silver letter scales are ideal for postal and office use where accuracy is crucial.
Type Letter scales
Weighing Capacity 3 kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 240 x 170 x 39 mm
Display Digital
Height 39mm
Length 240mm
Power supply (details) 220 V - 240 V/AC 50 Hz
Readability 0.1g
Reproducibility 0.1g
Top Plate Diameter 150mm
Weighing plate Plastic
Weight 3kg
Width 170mm

Reviews

Be the first to submit a review

Trustpilot