Kerafol SOFTTHERM86/525120X200X0.5 86/525 Thermal Pad 5.5W/mK Gap Fill

MPN
SOFTTHERM 86/525 200x120x0.5
Brand
Kerafol
EAN-13
2050001284426
Order Code
54-3451
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.25
10+ £15.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

A 120 x 200 x 0.5mm Softtherm 86-525 thermal pad that is characterised by very good compressability, low thermal resistance and excellent heat dissipation. Designed for optimal thermal connections in computing and high performance automotive technologies where the outstanding thermal conductivity and formability give excellent thermal management performance while reducing mechanical stress on power components.
  • Compensates for component size variations
  • Optimised thermal transition
  • Flame class UL 94V-0
Type Thermally conductive pad
Thermal Conductivity 5.5W/mK
Colour Violet
Maximum Temperature 180°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot