Kerafol Softtherm 86/525 Thermal Pad 5.5W/mK Gap Fill Sheets

Kerafol Brand: Kerafol

These Softtherm 86-525 thermal pads are characterised by very good compressability, low thermal resistance and excellent heat dissipation. Designed for optimal thermal connections in computing and high performance automotive technologies where the outstanding thermal conductivity and formability give excellent thermal management performance while reducing mechanical stress on power components.

  • Choice of sizes to suit any application requirements
  • Compensates for component size variations
  • Optimised thermal transition
  • Flame class UL 94V-0
Description Image Product Buy Pricing (Ex VAT) Size Temperature Range Type Thermal Conductivity Breakdown Voltage Colour Maximum Temperature Min. temperature
Kerafol SOFTTHERM86/52550X50X1 86/525 Thermal Pad 5.5W/mK Gap Fill 50x50x1mm
Kerafol SOFTTHERM86/52550X50X1 86/525 Thermal Pad 5.5W/mK Gap Fill 50x50x1mm
Standard range
Order code: 54-3444
MPN: SOFTTHERM 86/525 50x50x1

Despatched within 4 working days - 189 in stock
1+ £4.46
Price per unit Ex VAT
50 x 50 x 1mm -40 to +180°C Thermally conductive pad 5.5W/m-K 1500V Violet 180°C -40°C
Kerafol SOFTTHERM86/52550X50X2 86/525 Thermal Pad 5.5W/mK Gap Fill 50x50x2mm
Kerafol SOFTTHERM86/52550X50X2 86/525 Thermal Pad 5.5W/mK Gap Fill 50x50x2mm
Standard range
Order code: 54-3445
MPN: Softtherm 86/525 50x50x2

Despatched within 4 working days - 66 in stock
1+ £9.18
Price per unit Ex VAT
50 x 50 x 2mm -40 to +180 Thermally conductive pad 5.5W/m-K 1500V Violet 180°C -40°C
Kerafol SOFTTHERM86/525100X100X0.5 86/525 Thermal Pad 5.5W/mK Gap Fill
Kerafol SOFTTHERM86/525100X100X0.5 86/525 Thermal Pad 5.5W/mK Gap Fill
Standard range
Order code: 54-3447
MPN: SOFTTHERM 86/525 100x100x0.5

Despatched within 4 working days - 106 in stock
1+ £9.32
Price per unit Ex VAT
100 x 100 x 0.5mm -40 to +180 Thermally conductive pad 5.5W/m-K 1500V Violet 180°C -40°C
Kerafol SOFTTHERM86/525100X100X2 86/525 Thermal Pad 5.5W/mK Gap Fill 100x100x2mm
Kerafol SOFTTHERM86/525100X100X2 86/525 Thermal Pad 5.5W/mK Gap Fill 100x100x2mm
Standard range
Order code: 54-3449
MPN: SOFTTHERM 86/525 100x100x2

Despatched within 4 working days - 42 in stock
1+ £28.75
10+ £26.69
Price per unit Ex VAT
100 x 100 x 2mm -40 to +180 Thermally conductive pad 5.5W/m-K 1500V Violet 180°C -40°C

Trustpilot