Kerafol SOFTTHERM 86/450 Thermally conductive film 0.5mm 4.5W/mK 100x100mm

MPN
SOFTTHERM 86/450 100x100x0.5
Brand
Kerafol
EAN-13
4053199904105
Order Code
16-6485
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Kerafol 86/450 is a thermally conductive film, identified by the part number 1841873, and measures 100 mm by 100 mm with a thickness of 0.5 mm. Specifically designed to facilitate efficient heat transfer, this film exhibits a thermal conductivity of 4.5 W/mK, making it well-suited for applications requiring effective thermal management. The film is typically employed in scenarios such as electronic assembly and thermal interface management, where it aids in the dissipation of heat from components like semiconductors and LEDs. This ensures improved performance and reliability of electronic devices by maintaining optimal temperature conditions.
Type SOFTTHERM 86/450
Dispensing Method Film
Compound Colour Brown
Content 1
Dielectric Strength 10kV/mm
Dimensions (L x W) 100 mm x 100 mm
Length 100mm
Material thickness 0.5mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive film
Thermal Conductivity 4.5W/mK
Width 100mm

Alternatives (2)


Trustpilot