Kerafol SOFTTHERM 86/225 Thermally conductive film 2mm 2W/mK 210x147mm

MPN
SOFTTHERM 86/225 210x147x2
Brand
Kerafol
EAN-13
4053199904082
Order Code
16-6483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.44 £18.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Kerafol 86/225 is represented by the manufacturer part number 1841871 and is a addition to their lineup of thermally conductive films. It features dimensions of 210 mm by 147 mm with a thickness of 2 mm, offering a thermal conductivity of 2 W/mK. Designed for effective heat dissipation, this product is ideal for use in electronics cooling applications, including components such as transistors, microprocessors, and power modules. The film's soft, conformable nature ensures it fits snugly over various surfaces, enhancing thermal transfer efficiency while accommodating different component geometries. Used across industries such as computing, telecommunications, and automotive electronics, this thermally conductive film aids in maintaining optimal operating temperatures for sensitive electronic devices.
Type SOFTTHERM 86/225
Dispensing Method Film
Compound Colour Yellow
Content 1
Dielectric Strength 12kV/mm
Dimensions (L x W) 210 mm x 147 mm
Length 210mm
Material thickness 2mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive film
Thermal Conductivity 2W/mK
Width 147mm

Reviews

Be the first to submit a review

Trustpilot