Kerafol Softtherm 86/200 Thermal Pad 1W/mK Gap Fill Sheets

Kerafol Brand: Kerafol

Softtherm 86/200 thermal pads are highly elastic, ceramic-filled films that have excellent compressability and optimum plasticity as well as good thermal conductivity and electrical performance. The mechanical performance of these pads make them ideal for compensating for differences in planarity of components and surfaces and also in pressure-sensitive applications. Suitable application areas include RD-RAM memory modules, heat pipe thermal solutions, automotive engine systems, control units, plasma supply consoles.

  • Choice of sizes to suit any application requirements
  • Optimised thermal transition
  • Good properties even at very low contact pressure
  • Fully crosslinked
  • High self-adhesion
  • Flame class UL 94V-0
Description Image Product Buy Pricing (Ex VAT) Size Temperature Range Type Thermal Conductivity Breakdown Voltage Colour Maximum Temperature Min. temperature
Kerafol SOFTTHERM86/20050X50X1 86/200 Thermal Pad 1W/mK Gap Fill 50x50x1mm
Kerafol SOFTTHERM86/20050X50X1 86/200 Thermal Pad 1W/mK Gap Fill 50x50x1mm
Standard range
Order code: 54-4221
MPN: SOFTTHERM 86/200 50x50x1

Despatched within 4 working days - 111 in stock
3+ £1.68
Price per unit Ex VAT
50 x 50 x 1mm -60 to +200°C Thermally conductive pad 1W/m-K 8000V Rose, Yellow 200°C -60°C
Kerafol SOFTTHERM86/200100X100X1 86/200 Thermal Pad 1W/mK Gap Fill 100x100x1mm
Kerafol SOFTTHERM86/200100X100X1 86/200 Thermal Pad 1W/mK Gap Fill 100x100x1mm
Order code: 54-4224
MPN: SOFTTHERM 86/200 100x100x1
1+ £4.98
Price per unit Ex VAT
100 x 100 x 1mm -60 to +200 Thermally conductive pad 1W/m-K 8000V Rose, Yellow 200°C -60°C

Trustpilot