Kerafol 86/225 Thermally conductive film 5mm 2W/mK 210x147mm

MPN
SOFTTHERM 86/225 210x147x5
Brand
Kerafol
EAN-13
4053199904099
Order Code
16-6484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £73.67 £69.01
10+ £65.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kerafol 86/225 is a high-performance thermally conductive film designed to efficiently dissipate heat in demanding electronic environments. The identified part, measuring 210 mm by 147 mm with a thickness of 5 mm, offers a thermal conductivity of 2 W/mK, making it an ideal choice for applications where effective thermal management is crucial. This soft thermally conductive material is commonly used in electronics, such as computer machinery and LED systems, where it aids in maintaining operational stability and prolonging component lifespan by reducing the risk of overheating. As a vital component in thermal management solutions, the Kerafol SOFTTHERM 86/225 ensures optimal performance through effective heat transfer in compact electronic assemblies.
Type SOFTTHERM 86/225
Dispensing Method Film
Compound Colour Yellow
Content 1
Dielectric Strength 12kV/mm
Dimensions (L x W) 210 mm x 147 mm
Length 210mm
Material thickness 5mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive film
Thermal Conductivity 2W/mK
Width 147mm

Reviews

Be the first to submit a review

Trustpilot