Kerafol 86/225 Thermal film thermally conductive 2mm 2W/mK 100x100mm

MPN
SOFTTHERM 86/225 100x100x2
Brand
Kerafol
EAN-13
4053199904051
Order Code
16-6481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 148 in stock

Kerafol SOFTTHERM 86/225 is identified by the Manufacturer's Part Number 1841868. This thermal film features a thickness of 2 mm and exhibits thermal conductivity of 2 W/mK, making it a reliable option for effective heat transfer in electronic applications. The standard dimensions of 100 x 100 mm make it versatile for various installation requirements. Engineered to enhance the thermal management in electronics, it is particularly suitable for use in interface thermal management systems, where it aids in dissipating heat from semiconductor devices to heat sinks. This product is advantageous in maintaining optimal operating temperatures in high-performance computing, telecommunications equipment, and industrial electronics, contributing to improved reliability and longevity of electronic components.
Type SOFTTHERM 86/225
Dispensing Method Film
Compound Colour Yellow
Content 1
Dielectric Strength 12kV/mm
Dimensions (L x W) 100 mm x 100 mm
Length 100mm
Material thickness 2mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive film
Thermal Conductivity 2W/mK
Width 100mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot