Kerafol 86/225 SOFTTHERM Film 100x100 mm Thermally Conductive 2 W/mK 0.5 mm

MPN
SOFTTHERM 86/225 100x100x0.5
Brand
Kerafol
EAN-13
4053199904068
Order Code
16-6480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.28
10+ £28.63
100+ £28.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Kerafol 86/225, known as the SOFTTHERM Film 100x100 mm, is a thermally conductive interface material with a thermal conductivity rating of 2 W/mK and a thickness of 0.5 mm. This product, referenced under part number 1841869, is specifically designed for efficient heat dissipation in electronic assemblies. Its flexibility and soft composition make it ideal for filling air gaps, reducing thermal resistance between surfaces, and enhancing thermal management in high-power density applications. Typically, it is employed in situations where ensuring optimal thermal contact between components such as CPUs, GPUs, or power modules and their respective heat sinks is crucial. The film's dimensions of 100x100 mm provide ample coverage for large surface areas common in modern electronic solutions.
Type SOFTTHERM 86/225
Dispensing Method Film
Compound Colour Yellow
Content 1
Dielectric Strength 12kV/mm
Dimensions (L x W) 100 mm x 100 mm
Length 100mm
Material thickness 5mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive film
Thermal Conductivity 2W/mK
Width 100mm

Reviews

Be the first to submit a review

Trustpilot