Kerafol 1006000ST01000W003391 thermally conductive pad 1mm 120x200mm 6W/mK

MPN
1.006000.ST.01000.W003391
Brand
Kerafol
EAN-13
2050008484386
Order Code
16-6453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £41.11 £38.82
10+ £36.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Kerafol 1.006000.ST.01000.W003391 thermally conductive pad, alternatively described as 2756287 - Kerafol 1.006000.ST.01000.W003391, is designed to facilitate efficient thermal management in electronic devices. This 1 mm thick pad, with dimensions of 120 x 200 mm, offers a high thermal conductivity of 6 W/mK, making it ideal for enhancing heat dissipation in components such as processors, GPUs, and power modules. The pad's flexibility and ease of application allow it to conform to irregular surfaces, thus ensuring optimal thermal interface between heat-generating components and heat sinks or other thermal management systems. Commonly used in telecommunications, automotive, and consumer electronics industries, it plays a crucial role in maintaining the performance and longevity of high-power components by preventing overheating.
Type Thermally conductive pad
Thermal Conductivity 6.0W/mK
Size 200mm
Colour Pink
Content 1
Material thickness 1mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot