Kerafol 1003500ST02000W003387 Thermally conductive pad 2 mm 3.5 W/mK 100x100mm

MPN
1.003500.ST.02000.W003387
Brand
Kerafol
EAN-13
2050008484201
Order Code
16-6443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £25.62 £21.78
10+ £20.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Kerafol 1.003500.ST.02000.W003387 is a thermally conductive pad designed to efficiently transfer heat in electronic assemblies. This innovative product offers a thermal conductivity of 3.5 watts per metre-kelvin and features a thickness of 2 millimetres, providing effective thermal management and mechanical cushioning. With dimensions of 100 by 100 millimetres, it is suitable for a variety of applications such as interfacing between heat-generating components and heat sinks in consumer electronics, automotive control units, and telecom equipment. Its construction facilitates effective heat dissipation, thereby enhancing component reliability and performance. Kerafol's model number 2756265 serves as an alternate identifier for this product, emphasising its classification within their range of thermally conductive materials.
Type Thermally conductive pad
Thermal Conductivity 3.5W/mK
Size 100mm
Colour Azure
Content 1
Material thickness 2mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot