Kerafol 1.086325.ST.02000.W003387 Thermally conductive pad 2mm 3W/mK 100x100mm

MPN
1.086325.ST.02000.W003387
Brand
Kerafol
EAN-13
2050008484508
Order Code
16-6476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £23.74 £20.84
10+ £19.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Kerafol 1.086325.ST.02000.W003387 is a thermally conductive pad known for its high performance in electronics cooling applications. This product features a thermal conductivity of 3 W/mK and a thickness of 2 mm, making it suitable for effective heat dissipation in densely packed electronic components. With dimensions of 100 x 100 mm, it provides adequate coverage for various thermal management needs. Engineers often utilise this pad in applications such as heat sinks, LED lighting, and power electronics, where efficient thermal interface materials are critical for reliable device operation. Additionally, this product is referenced as 2756303, ensuring proper identification in inventory systems.
Type Thermally conductive pad
Thermal Conductivity 3.0W/mK
Size 100mm
Colour Mint
Content 1
Material thickness 2.0mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot