Kerafol 1.086325.ST.01000.W003391 Thermally conductive pad 1mm 3.0W/mK 120x200mm

MPN
1.086325.ST.01000.W003391
Brand
Kerafol
EAN-13
2050008484546
Order Code
16-6474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £21.40 £19.40
10+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Kerafol 1.086325.ST.01000.W003391 offers a reliable solution for thermal management with its thermally conductive pad, designed to efficiently dissipate heat in electronic assemblies. This product features a thickness of 1 mm and a thermal conductivity of 3.0 W/mK, providing effective heat transfer between components. With dimensions of 120 x 200 mm, it is suitable for a range of applications, including use in power electronics, LED lighting systems, and telecommunications equipment where effective heat dissipation is crucial to maintaining performance and longevity. The thermally conductive pad is engineered to ensure optimal thermal performance in tightly packed assemblies, thus minimising the risk of overheating in critical components. As an alternate description, the part is also referred to as 2756308 - Kerafol 1.086325.ST.01000.W003391.
Type Thermally conductive pad
Thermal Conductivity 3.0W/mK
Size 200mm
Colour Mint
Content 1
Material thickness 1.0mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot