Kerafol 1.086125.ST.05000.W003391 Thermally conductive pad 5mm 1.5W/mK 120x200mm

MPN
1.086125.ST.05000.W003391
Brand
Kerafol
EAN-13
2050008484133
Order Code
16-6471
Country of Origin
Germany
View Full Product Range (36)

Discontinued


Kerafol 1.086125.ST.05000.W003391, alternatively described as 2756256, is a thermally conductive pad engineered for efficient heat dissipation in electronic assemblies. This component measures 120 by 200 millimetres with a thickness of 5 millimetres, providing a thermal conductivity of 1.5 watts per metre-kelvin. Its construction ensures optimal thermal transfer between surfaces, making it an ideal choice for thermal management in power supplies, heat sinks, and interface materials in electronic devices. Such pads are critical in maintaining temperature control in high-performance electronics, where adequate heat dissipation is essential to ensure longevity and reliability.
Type Thermally conductive pad
Thermal Conductivity 1.5W/mK
Size 200mm
Colour Dark orange
Content 1
Material thickness 5mm
Maximum Temperature +180°C
Minimum Operating Temperature -40°C

Trustpilot