Kerafol 1.086125.ST.05000.W002813 Thermally conductive pad 5mm 1.5W/mK 50x50mm

MPN
1.086125.ST.05000.W002813
Brand
Kerafol
EAN-13
2050008484096
Order Code
16-6470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £5.99 £5.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

Kerafol 1.086125.ST.05000.W002813, a thermally conductive pad designed to facilitate efficient thermal management in various electronic applications. This product, also recognised as the 2756251 - Kerafol 1.086125.ST.05000.W002813, features a thermal conductivity of 1.5 W/mK, effectively dissipating heat in components where temperature regulation is crucial. The pad measures 50mm by 50mm with a thickness of 5mm, accommodating a range of application sizes while maintaining consistent thermal performance. Engineers commonly utilise this thermal interface material in power electronics, telecommunications, and computing devices where optimised heat transfer between components and heat sinks is essential. The reliability and precision of this product make it suitable for use in demanding environments, ensuring long-term operational stability.
Type Thermally conductive pad
Thermal Conductivity 1.5W/mK
Size 50mm
Colour Dark orange
Content 1
Material thickness 5mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot