Kerafol 1.086125.ST.02000.W003391 Thermally conductive pad 2mm 1.5W/mK 120x200mm

MPN
1.086125.ST.02000.W003391
Brand
Kerafol
EAN-13
2050008484126
Order Code
16-6468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £32.39 £27.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kerafol 1.086125.ST.02000.W003391 is a thermally conductive pad designed for efficient heat management in electronic assemblies. This product, also referred to by the alternate description 2756255, offers a thermal conductivity of 1.5 W/mK and features dimensions of 120x200 mm with a thickness of 2 mm. It is manufactured to enhance thermal transfer in compact electronic systems by providing an effective interface between heat-producing components and heat sinks or other cooling devices. The Kerafol thermally conductive pad is particularly suited for applications in power electronics, automotive electronics, and telecommunication devices, where maintaining optimal operating temperatures is crucial for performance and reliability. The pad ensures improved thermal performance, helping engineers manage heat dissipation challenges in high-performance electronic designs.
Type Thermally conductive pad
Thermal Conductivity 1.5W/mK
Size 200mm
Colour Dark orange
Content 1
Material thickness 2mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot