Kerafol 1.086125.ST.01000.W002813 Thermal pad 1mm 1.5W/mK LxW 50mmx50mm

MPN
1.086125.ST.01000.W002813
Brand
Kerafol
EAN-13
2050008484089
Order Code
16-6466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 562 in stock

Kerafol 1.086125.ST.01000.W002813 presents a thermal pad with a thickness of 1 mm and a thermal conductivity of 1.5 W/mK, designed for efficient heat dissipation in electronic applications. Measuring 50 mm by 50 mm, this pad ensures uniform thermal transfer, enhancing the reliability of components such as CPUs, GPUs, and power modules. Due to its robust thermal management capabilities, it serves as an optimal insulation solution in various engineering fields, including telecommunications and automotive electronics, where efficient heat dispersion is critical. This product, also designated as 2756249, combines thermal efficacy with ease of application, making it a versatile choice for managing heat in densely packed electronic assemblies.
Type Thermally conductive pad
Thermal Conductivity 1.5W/mK
Size 50mm
Colour Dark orange
Content 1
Material thickness 1mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot