Kerafol 1.00U110.ST.01000.W003387 pad silicone-free 1mm 100x100mm 2.0W/mK

MPN
1.00U110.ST.01000.W003387
Brand
Kerafol
EAN-13
2050008484416
Order Code
16-6465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £11.17 £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Kerafol 1.00U110.ST.01000.W003387. The Kerafol 1.00U110.ST.01000.W003387 thermal pad is designed for effective thermal management applications. This silicone-free thermal interface material, measuring 100 x 100 mm with a thickness of 1 mm, offers high thermal conductivity of 2.0 W/mK, ensuring efficient heat transfer in electronic systems. Its composition is particularly suited for scenarios where silicone-based materials may be unsuitable or undesirable, such as in sensitive electronic components or devices. Typical applications include thermal management of CPUs, power modules, and LED assemblies, where reliable and consistent thermal performance is critical.
Type Thermally conductive pad
Dispensing Method Paste
Compound Colour Brown
Content 1
Dimensions (L x W) 100 mm x 100 mm
Length 100mm
Material thickness 1mm
Max. temperature +110°C
Maximum Temperature +110°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive pad
Thermal Conductivity 2.0W/mK
Width 100mm

Reviews

Be the first to submit a review

Trustpilot