Kerafol 1.00S900.ST.00200.S001108 S900 thermal film 0.2mm 7.5W/mK 100x100mm

MPN
1.00S900.ST.00200.S001108
Brand
Kerafol
EAN-13
2050008484287
Order Code
16-6462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.47 £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Kerafol 1.00S900.ST.00200.S001108, also referred to as 2756275, is a thermal film designed for effective heat management in electronic applications. This thermal interface material, measuring 100x100mm and with a thickness of 0.2mm, provides a thermal conductivity of 7.5 W/mK, which ensures efficient heat transfer and dissipation. It is ideal for use in scenarios where heat management is critical, such as in power electronics, CPU cooling solutions, and LED lighting systems. The precise construction of the S900 thermal film enables consistent thermal performance, making it a reliable choice for engineers looking to enhance thermal management efficiency in various systems.
Type Thermally conductive film
Dispensing Method Film
Compound Colour Black
Content 1
Dimensions (L x W) 100 mm x 100 mm
Length 100mm
Material thickness 0.2mm
Max. temperature +500°C
Maximum Temperature +500°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive film
Thermal Conductivity 7.5W/mK
Width 100mm

Reviews

Be the first to submit a review

Trustpilot