Kerafol 1.006000.ST.01500.W003391 Thermal pad 6.0 W/mK 1.5 mm 120x200 mm

MPN
1.006000.ST.01500.W003391
Brand
Kerafol
EAN-13
2050008484393
Order Code
16-6456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £51.48 £48.88
10+ £46.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Kerafol 1.006000.ST.01500.W003391 is a high-performance thermal pad designed to facilitate efficient heat transfer in demanding engineering applications. The product, also referenced as 2756289, features a thermal conductivity of 6.0 W/mK and measures 1.5 mm in thickness with dimensions of 120x200 mm. It is ideally suited for use in electronic devices, where heat dissipation is critical, such as in power electronics, automotive control units, and LED lighting systems. The pad's silicone-based construction enables reliable thermal coupling while accommodating surface irregularities, ensuring optimal thermal interface performance without exerting excessive pressure on delicate components.
Type Thermally conductive pad
Thermal Conductivity 6.0W/mK
Size 200mm
Colour Pink
Content 1
Material thickness 1.5mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot