Kerafol 1.006000.ST.01000.W002813 6000 Thermally conductive pad 1mm 6.0W/mK 50mm

MPN
1.006000.ST.01000.W002813
Brand
Kerafol
EAN-13
2050008484324
Order Code
16-6451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £6.10 £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Kerafol 1.006000.ST.01000.W002813, offers a thermally conductive pad designed for critical heat management applications. This product, also referred to as 2756280, features a thermal conductivity of 6.0 W/mK and a thickness of 1 mm, making it an excellent choice for providing efficient heat transfer and thermal interface in electronic components. With a width of 50 mm, the pad is ideal for use in applications such as power electronics, LED cooling systems, and communication devices where efficient heat dissipation is crucial. The Kerafol pad's high thermal conductivity ensures it can effectively mitigate hotspots, thereby improving the operational stability and longevity of sensitive components.
Type Thermally conductive pad
Thermal Conductivity 6.0W/mK
Size 50mm
Colour Pink
Content 1
Material thickness 1mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot