Kerafol 1.006000.ST.00500.W003391 Thermal pad 0.8mm 6.0W/mK 120x200mm

MPN
1.006000.ST.00500.W003391
Brand
Kerafol
EAN-13
2050008484379
Order Code
16-6450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £27.21 £23.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kerafol 1.006000.ST.00500.W003391 is a cutting-edge thermal pad designed for effective heat dissipation in electronic assemblies. With a thermal conductivity of 6.0 W/mK, this pad ensures efficient thermal management for various applications. Measuring 120x200 mm with a thickness of 0.8 mm, it provides a reliable interface between heat-generating components and heat sinks or other cooling solutions. This product is particularly suitable for applications in the electronics industry, where maintaining optimal thermal performance is crucial, such as in power electronics, LEDs, automotive electronics, and telecommunications equipment. The Kerafol thermal pad is a critical component for enhancing the lifespan and efficiency of electronic devices by reducing thermal resistance and improving overall heat dissipation.
Type Thermally conductive pad
Thermal Conductivity 6.0W/mK
Size 200mm
Colour Pink
Content 1
Material thickness 0.8mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot