Kerafol 1.003500.ST.03000.W003391 Thermally conductive pad 3mm 3.5W/mK 120x200mm

MPN
1.003500.ST.03000.W003391
Brand
Kerafol
EAN-13
2050008484256
Order Code
16-6447
Country of Origin
Germany
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £54.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kerafol 1.003500.ST.03000.W003391 is a thermally conductive pad designed to offer efficient heat transfer with a thermal conductivity of 3.5 W/mK. This product, also identified as 2756271, features a thickness of 3mm and dimensions of 120x200mm, making it suitable for a variety of engineering applications requiring effective thermal management solutions. Commonly used in electronic devices, the pad enhances heat dissipation between heat-generating components and heat sinks, thereby improving the reliability and lifespan of the hardware. Its versatility and robust thermal properties make it ideal for use in power supplies, LED lighting systems, and other electronics where thermal control is critical.
Type Thermally conductive pad
Thermal Conductivity 3.5W/mK
Size 200mm
Colour Azure
Content 1
Material thickness 3mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot