Kerafol 1.003500.ST.02000.W003391 Thermally conductive pad 2mm 3.5W/mK 120x200mm

MPN
1.003500.ST.02000.W003391
Brand
Kerafol
EAN-13
2050008484249
Order Code
16-6444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £44.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Kerafol 1.003500.ST.02000.W003391 is a thermally conductive pad known by its alternate description, 2756270. This pad measures 120x200 mm with a thickness of 2 mm and offers a thermal conductivity of 3.5 W/mK, making it highly effective for heat dissipation in electronic assemblies. It is ideally suited for use in applications such as interfaces between heat sinks and electronic components, aiding in the efficient transfer of thermal energy to prevent overheating. Typically used in environments where reliable thermal management is crucial, this product ensures optimal performance and protection for sensitive electronics. Its robust construction and thermal properties make it an essential component in fields requiring precise thermal regulation.
Type Thermally conductive pad
Thermal Conductivity 3.5W/mK
Size 200mm
Colour Azure
Content 1
Material thickness 2mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot