Kerafol 1.003500.ST.01000.W003391 Thermally conductive pad 1mm 3.5W/mK 120x200mm

MPN
1.003500.ST.01000.W003391
Brand
Kerafol
EAN-13
2050008484232
Order Code
16-6441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £24.21 £21.56
10+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Kerafol 1.003500.ST.01000.W003391 is a high-performance thermally conductive pad, offering a thermal conductivity of 3.5 W/mK at a thickness of 1 mm. This product from Kerafol measures 120 x 200 mm and is designed to enhance thermal management solutions in electronic assemblies. By effectively dissipating heat, the pad acts as a crucial intermediary between heat-generating components and heat sinks, ensuring optimal thermal transfer and operational stability. It is particularly useful in applications such as power electronics, LED lighting, and automotive electronics, where efficient thermal management is essential for maintaining performance and reliability. Known alternatively by the description 2756269, this product offers engineers a reliable solution for meeting stringent thermal requirements.
Type Thermally conductive pad
Thermal Conductivity 3.5W/mK
Size 200mm
Colour Azure
Content 1
Material thickness 1mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot