Kerafol 1.003500.ST.01000.W003387 Thermal pad 1mm 3.5W/mK 100x100mm

MPN
1.003500.ST.01000.W003387
Brand
Kerafol
EAN-13
2050008484195
Order Code
16-6440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £12.54 £10.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kerafol 1.003500.ST.01000.W003387 is a thermal pad designed to efficiently facilitate thermal management in electronic assemblies. This product features a thermal conductivity of 3.5 W/mK and comes in a standard size of 100x100 mm with a thickness of 1 mm, making it suitable for various industrial applications. Its material composition offers excellent thermal performance while providing reliable insulation, which is essential for improving the thermal interface between heat-generating components and their heat sinks. Commonly utilised in electronic devices and power electronics, this thermal pad effectively minimises thermal resistance, ensuring optimal device operation and longevity. The alternate description for this product is 2756264 - Kerafol 1.003500.ST.01000.W003387, ensuring easy identification and reference in technical documentation and procurement processes.
Type Thermally conductive pad
Thermal Conductivity 3.5W/mK
Size 100mm
Colour Azure
Content 1
Material thickness 1mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot