Kerafol 1.003500.ST.00500.W003391 thermally conductive pad 0.5mm 3.5W/mK

MPN
1.003500.ST.00500.W003391
Brand
Kerafol
EAN-13
2050008484225
Order Code
16-6438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £14.51 £13.65
10+ £12.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Kerafol 1.003500.ST.00500.W003391 is a thermally conductive pad identified with alternate description 2756268. This technical component features a thermal conductivity of 3.5 watts per metre-kelvin and has a thickness of 0.5 millimetres, making it an efficient solution for heat dissipation in electronic assemblies. The pad's construction is designed to provide excellent thermal management, enhancing the performance and longevity of electronic devices. Such thermally conductive pads are typically utilised in applications like power electronics, automotive control units, and LED lighting, where effective heat transfer is crucial for maintaining optimal operational temperatures. As part of high-reliability systems, these pads offer a reliable interface between heat-producing components and heat sinks, ensuring effective thermal regulation.
Type Thermally conductive pad
Thermal Conductivity 3.5W/mK
Size 200mm
Colour Azure
Content 1
Material thickness 0.5mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot