Kerafol 1.003500.ST.00500.W002813 Thermally conductive pad 50x50mm 3.5W/mK

MPN
1.003500.ST.00500.W002813
Brand
Kerafol
EAN-13
2050008484140
Order Code
16-6436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

Kerafol 1.003500.ST.00500.W002813, also known as the alternative description 2756257, is a thermally conductive pad specifically engineered to optimise heat dissipation in electronic assemblies. Measuring 50x50 mm, this pad provides a thermal conductivity of 3.5 W/mK, which facilitates the effective transfer of heat away from sensitive components such as semiconductor devices, power modules, and LEDs. Its design is suitable for applications requiring efficient thermal management, including telecommunications equipment, automotive electronics, and consumer electronic products. Consistent with its precision design, the Kerafol pad ensures reliable performance in managing thermal interfaces, supporting both the performance and longevity of complex electronic systems.
Type Thermally conductive pad
Thermal Conductivity 3.5W/mK
Size 50mm
Colour Azure
Content 1
Material thickness 0.5mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot