Christmas Opening Hours and Delivery Dates here

KEPO FT-21.5T-5.0AS-467 Piezo Element 150 Ohm 5 ± 1 kHz 23.5mm

Order Code:

51-7488

Brand: KEPO MPN: FT-21.5T-5.0AS-467 EAN-13: 2050001033000
Qty Unit Price (Ex VAT)
10+ £0.520
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
317 available to back orderBack-order availability date - 09/01/2026

The KENO Piezo Element 150 Ω 5 ± 1kHz is a 23.5mm diameter piezo element with a 80000nF±30%nF capacitance that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • Type Piezo element
    Frequency 5kHz
    Size 23.5 x 0.41mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot