KEPO KPX-G1205B-6339 Miniature Buzzer 3.1 ± 0.5 kHz

MPN
KPX-G1205B-6339
Brand
KEPO
Order Code
51-7574
Country of Origin
China

Discontinued


The KEPO Minature Buzzer 3.1 ± 0.5kHz is an electronic buzzer that offers a high but rich sound. Able to generate a continuous pulse tone when energised by a 5VDC (rated voltage). Outputs of up to 85dB/5VDC/10cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPX-G1205B-6339
  • Small/low profile design
  • Suitable for inclusion in miniature electronics instrumentation
  • Type Miniature
    Voltage Rating 4 to 8V
    Frequency 3.1kHz
    Size 12 dia. x 7.5mm
    Sound Output 85dB
    Tone High, rich

    Trustpilot